Murata 4.7 μF Capacitor Kit, 6.3 to 25 V dc, ±20 %, Surface

Bulk discount available

Subtotal (1 unit)*

Kr. 669,01

(exc. VAT)

Kr. 836,26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4Kr. 669,01
5 +Kr. 594,65

*price indicative

RS Stock No.:
274-6972
Mfr. Part No.:
GRM03-KIT-CLASS2-DE-A
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

4.7μF

Product Type

Capacitor Kit

Voltage

6.3 to 25 V dc

Package/Case

Tape & Reel

Mount Type

Surface

Dielectric

Ceramic

Tolerance

±20 %

Automotive Standard

No

Termination Type

Solder

Minimum Operating Temperature

-55°C

Series

GRM

Standards/Approvals

IEC60384, JIS C 5101, RoHS

Height

0.3mm

Length

0.6mm

Width

0.3 mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
JP
The Murata Chip multilayer ceramic capacitor is used for general electronic equipment. It has more than 10000 mega ohms insulation resistance. This chip multilayer ceramic capacitor has 50V DC rated voltage with reflow type mounting method. The 95 percent of the terminations is to be soldered evenly and continuously.

Durable

Voltage proof

Vibration proof

Resistance to soldering heat

Strong adhesive strength of termination

High temperature and humidity resistance