Essentra Clip for use with 7.9 mm Dia. Capacitor

Get a bulk buy discount

Add 100 more to save 7%

View bulk pricing options

Subtotal (1 pack of 10 units)*

Kr. 82,25

(exc. VAT)

Kr. 102,81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 570 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90Kr. 8,225Kr. 82,25-
100 - 240Kr. 7,642Kr. 76,427%
250 - 490Kr. 7,001Kr. 70,0114%
500 - 990Kr. 6,429Kr. 64,2921%
1000 +Kr. 5,686Kr. 56,8630%

*price indicative

RS Stock No.:
102-5404
Mfr. Part No.:
V-1001
Brand:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Product Type

Capacitor Mounting Clip

Accessory Type

Clip

For Use With

7.9 mm Dia. Capacitor

COO (Country of Origin):
US

Nylon Fixing Clamps


Black PVC

Accessories


This selection of mounting clips is designed to support and help prevent component failure caused by vibration and mechanical shock.

Note

Screws and nuts are not supplied. The diameter 2.4mm is approximate and it is possible for the clip to compress or expand to allow for small variations in capacitor case size.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy