TDK Washer for use with Capacitor Electrically Insulated Material
- RS Stock No.:
- 185-3878
- Mfr. Part No.:
- B44020J0600B000
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 185-3878
- Mfr. Part No.:
- B44020J0600B000
- Brand:
- TDK
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
| Brand | TDK | |
| Product Type | Capacitor Nut | |
| Accessory Type | Washer | |
| For Use With | Capacitor | |
| Material | Electrically Insulated Material | |
| Diameter | 6.4mm | |
| Standards/Approvals | RoHS | |
| Compatible Capacitor Shapes | Cylindrical | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Capacitor Nut | ||
Accessory Type Washer | ||
For Use With Capacitor | ||
Material Electrically Insulated Material | ||
Diameter 6.4mm | ||
Standards/Approvals RoHS | ||
Compatible Capacitor Shapes Cylindrical | ||
- COO (Country of Origin):
- CN
The EPCOS B44020 is a capacitors with screw terminals accessories. The package of accessories contains one set of 32 capacitors. It can be mounted with ring clamps. The screw having length of 12mm and diameter of 6.4mm. The maximum torque is 4.0nm at thread depth of greater than equal to 9.5mm.
Optimum heat transfer between capacitor base and board due to pressure contact
High vibration resistance
Electrically insulated material
Related links
- TDK Washer for use with Capacitor Electrically Insulated Material
- Microchip ATF16V8BQL-15XU Electrically Erasable Programmable Logic Device ATF16V8BQL 150 Gates 8 I/O, 62
- Facom 1/4 in Square Torx Torx Electrically Assisted Screwdriver, 170mm length
- SMC Ball type Electrically Actuated Valve Female
- Siemens Manual type Electrically Actuated Valve, 16 bar 1 in
- Siemens Manual type Electrically Actuated Valve Male ¾ in
- Microchip Electrically Erasable Programmable Logic Device ATF22V10CQ 10 Macro Cells 166 MHz In System
- Siemens Manual type Electrically Actuated Valve ISO 7005