- RS Stock No.:
- 161-1826
- Mfr. Part No.:
- 9005805.250
- Brand:
- SIBA
40 In stock for same day dispatch
Price Each (In a Box of 20)
Kr. 72,453
(exc. VAT)
Kr. 90,566
(inc. VAT)
Units | Per unit | Per Box* |
---|---|---|
20 - 80 | Kr. 72,453 | Kr. 1 449,06 |
100 - 180 | Kr. 68,105 | Kr. 1 362,10 |
200 + | Kr. 59,922 | Kr. 1 198,44 |
*price indicative
- RS Stock No.:
- 161-1826
- Mfr. Part No.:
- 9005805.250
- Brand:
- SIBA
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SIBA Car Fuses
The SIBA car fuse has an electrical rating of 80VDC and 250A. These automotive fuse types are designed to work in a direct current environment, typically found in vehicles having a battery.
Features and Benefits
Fuse links for battery powered forklifts
Power dissipation is 14W
Power dissipation is 14W
Applications
Industrial trucks
Certifications
DIN 43560 part 1 Form A and B
DIN 72581/2
DIN 72581/2
Specifications
Attribute | Value |
---|---|
Current Rating | 250A |
Fuse Type | Automotive |
Voltage Rating | 80V dc |
Colour | White |
Length | 31.8mm |
Width | 22mm |
Height | 10mm |
Overall Dimensions | 31.8 x 22 x 10mm |
Series | SBS |