- RS Stock No.:
- 161-1832
- Mfr. Part No.:
- 9005805.125
- Brand:
- SIBA
Available to back order for despatch 12.08.2024
Price Each
Kr. 67,31
(exc. VAT)
Kr. 84,14
(inc. VAT)
Units | Per unit |
---|---|
1 - 9 | Kr. 67,31 |
10 + | Kr. 63,33 |
- RS Stock No.:
- 161-1832
- Mfr. Part No.:
- 9005805.125
- Brand:
- SIBA
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
SIBA Car Fuses
The SIBA car fuse has an electrical rating of 80VDC and 125A. These automotive fuse types are designed to work in a direct current environment, typically found in vehicles having a battery.
Features and Benefits
Fuse links for battery powered forklifts
Power dissipation is 6.7W
Power dissipation is 6.7W
Applications
Industrial trucks
Certifications
DIN 43560 part 1 Form A and B
DIN 72581/2
DIN 72581/2
Specifications
Attribute | Value |
---|---|
Current Rating | 125A |
Fuse Type | Automotive |
Voltage Rating | 80V dc |
Colour | White |
Length | 31.8mm |
Width | 22mm |
Height | 10mm |
Overall Dimensions | 31.8 x 22 x 10mm |
Series | SBS |