iMaXX 300A Grey Car Fuse Includes Indicator

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

Kr. 696,96

(exc. VAT)

Kr. 871,20

(inc. VAT)

RS Stock No.:
288-4940
Distrelec Article No.:
300-10-991
Mfr. Part No.:
MGP300
Brand:
iMaXX
Find similar products by selecting one or more attributes.
Select all

Brand

iMaXX

Current Rating

300 A

Colour

Grey

Product Type

Car Fuse

Includes Indicator

Yes

Distrelec Product Id

30010991

COO (Country of Origin):
DE
The megaOTO bolt-on fuse series features a fusing element with diffusion tin droplet technology, a thermoplastic, heat-resistant, color-coded housing, and a maximum torque of 12Nm ± 1 Nm. With a breaking capacity of 2000A at 32VDC, this fuse is reliable and efficient for various applications.

Features diffusion tin droplet technology for enhanced performance

Thermoplastic, heat-resistant, color-coded housing for durability and easy identification

Maximum torque of 12Nm ± 1 Nm for secure installation

Breaking capacity of 2000A at 32VDC for reliable protection

Transparent viewing window for easy monitoring

Fusing time DIN ISO 8820-5 compliance for safety assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy