- RS Stock No.:
- 396-225
- Mfr. Part No.:
- 3NC1420
- Brand:
- Siemens
3 In stock for same day dispatch
2 available from Europe for delivery within 2 working day(s).
Added
Price 1 Pack of 10
Kr. 1 265,57
(exc. VAT)
Kr. 1 581,96
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | Kr. 1 265,57 | Kr. 126,557 |
5 - 24 | Kr. 1 230,42 | Kr. 123,042 |
25 - 49 | Kr. 1 197,16 | Kr. 119,716 |
50 - 99 | Kr. 1 165,66 | Kr. 116,566 |
100 + | Kr. 1 135,77 | Kr. 113,577 |
*price indicative |
- RS Stock No.:
- 396-225
- Mfr. Part No.:
- 3NC1420
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
SITOR Cylindrical Fuses, Size 14 x 51 mm, Type aR
Semiconductor protection fuses, 3NC1 Series
Operating class aR (full-range semiconductor protection)
For protecting high-quality devices and components, such as semiconductor contactors, electronic relays (solid state), converters with fuses in input and in DC intermediate circuit, UPS systems and softstarters for motors of up to 100 A
Operating class aR (full-range semiconductor protection)
For protecting high-quality devices and components, such as semiconductor contactors, electronic relays (solid state), converters with fuses in input and in DC intermediate circuit, UPS systems and softstarters for motors of up to 100 A
Standards
IEC 60269-4
Approvals
UL, CSA
Approvals
UL, CSA
Standards
IEC 60269-4
Specifications
Attribute | Value |
---|---|
Current Rating | 20A |
Fuse Size | 14 x 51mm |
Voltage Rating | 690V ac |
Application Category | aR |