Schurter 630mA T Glass Cartridge Fuse, 5 x 20 mm
- RS Stock No.:
- 167-8020
- Distrelec Article No.:
- 300-90-093
- Mfr. Part No.:
- 0034.3115
- Brand:
- Schurter
Bulk discount available
Subtotal (1 pack of 10 units)*
Kr. 54,19
(exc. VAT)
Kr. 67,74
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 250 unit(s) ready to ship
- Plus 560 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 10 | Kr. 5,419 | Kr. 54,19 |
| 20 - 40 | Kr. 5,107 | Kr. 51,07 |
| 50 + | Kr. 4,772 | Kr. 47,72 |
*price indicative
- RS Stock No.:
- 167-8020
- Distrelec Article No.:
- 300-90-093
- Mfr. Part No.:
- 0034.3115
- Brand:
- Schurter
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
| Brand | Schurter | |
| Current Rating | 630mA | |
| Product Type | Cartridge Fuse | |
| Fuse Size | 5 x 20 mm | |
| Fuse Speed | T | |
| Voltage | 250V ac | |
| Overall Length | 20mm | |
| Body Material | Glass | |
| Fuse Characteristics | Time Delay | |
| Minimum Operating Temperature | -55°C | |
| Series | FST 5x20 | |
| Maximum Operating Temperature | 60°C | |
| Diameter | 5mm | |
| Standards/Approvals | EN/IEC | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 630mA | ||
Product Type Cartridge Fuse | ||
Fuse Size 5 x 20 mm | ||
Fuse Speed T | ||
Voltage 250V ac | ||
Overall Length 20mm | ||
Body Material Glass | ||
Fuse Characteristics Time Delay | ||
Minimum Operating Temperature -55°C | ||
Series FST 5x20 | ||
Maximum Operating Temperature 60°C | ||
Diameter 5mm | ||
Standards/Approvals EN/IEC | ||
Schurter FST series time-delay fuses
Schurter FST series cartridge fuses are a miniature fuse that offers primary protection for many different applications, they are suitable for use in circuits up to 250V ac.
These glass bodied fuses are time delay fuses which allows the overloaded fuse to continue working for a short period before burning out completely.
Features
Time-delay fuses.
size 5 x 20 mm.
Low breaking capacity.
Glass cartridge, protected terminals.
More Information:
Why choose a glass fuse?
Glass and ceramic fuses have similar properties. However you may choose a glass fuse as it enables you to see the inside of the fuse. Therefore it is easier to determine whether the fuse has blown.
What size is it?
5x20 mm is a standard cartridge size and it measures approximately 20 mm long by 5 mm in diameter. They are popular in board and panel protection and will fit a compatible 5x20 fuse holder.
What Speed is it?
This particular fuse is T speed rated which means it is a slow acting fuse, sometimes referred to as anti-surge. It is able to tolerate higher levels for a short period, without shorting. Therefore, if a sudden change occurs, this fuse will not blow immediately. They are suitable for applications where a sudden flow of high current is required.
What is Breaking Capacity?
Breaking capacity is the level of current that the fuse can safely handle without exploding or rupturing. The breaking capacity of your fuse should be greater than the fault current of your electronic circuit. This particular fuse is LBC (Low Breaking Capacity).
Standards
- IEC 60127-2/3
- UL 248-14
- CSA C22.2 no. 248.14
Approvals
- VDE & UL
Applications
Safety
Standards
CEI 127-2 sheet III list LNZ, NNO, SEMKO
Related links
- Littelfuse 630mA T Glass Cartridge Fuse, 5 x 20 mm
- Eaton 630mA T Glass Cartridge Fuse, 5 x 20 mm
- RS PRO 630mA T Glass Cartridge Fuse, 5 x 20 mm
- Schurter 630mA T Glass Cartridge Fuse, 6.3 x 32mm
- Schurter 630mA F Glass Cartridge Fuse, 5 x 20 mm
- Schurter 630mA M Glass Cartridge Fuse, 5 x 20 mm
- Schurter 100mA T Glass Cartridge Fuse, 5 x 20 mm
- Schurter 2A T Glass Cartridge Fuse, 5 x 20 mm