- RS Stock No.:
- 171-6761
- Mfr. Part No.:
- S505H-1.25-R
- Brand:
- Eaton
Available to back order for despatch 26.07.2024
Added
Price Each (In a Pack of 5)
Kr. 6,138
(exc. VAT)
Kr. 7,672
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | Kr. 6,138 | Kr. 30,69 |
*price indicative |
- RS Stock No.:
- 171-6761
- Mfr. Part No.:
- S505H-1.25-R
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
Product Details
401 Vdc/500-600 Vac rating
Time-delay, high breaking capacity
5 mm x 20 mm physical size
Ceramic tube with plated end cap construction
Lead free and halogen free
Optional axial leads available
Power supplies - adapters
Desktops/notebooks
TVs / Displays
Seop boxes
Lighting ballasts
Battery chargers
Printers
Game systems
Air conditioners
刘ᄰ
Time-delay, high breaking capacity
5 mm x 20 mm physical size
Ceramic tube with plated end cap construction
Lead free and halogen free
Optional axial leads available
Power supplies - adapters
Desktops/notebooks
TVs / Displays
Seop boxes
Lighting ballasts
Battery chargers
Printers
Game systems
Air conditioners
刘ᄰ
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 1.25A |
Fuse Size | 5 x 20mm |
Fuse Speed | T |
Voltage Rating | 250 V ac, 400V dc |
Body Material | Ceramic |
Series | Eaton Bussmann |
Fuse Standard | IEC 60127-2 |