Schurter 1.6A T Ceramic Cartridge Fuse, 6.3 x 32 mm
- RS Stock No.:
- 173-8054
- Mfr. Part No.:
- 8020.5013.G
- Brand:
- Schurter
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 1000 units)*
Kr. 6 543,68
(exc. VAT)
Kr. 8 179,60
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 1 | Kr. 6 543,68 | Kr. 6,544 |
| 2 + | Kr. 6 065,95 | Kr. 6,066 |
*price indicative
- RS Stock No.:
- 173-8054
- Mfr. Part No.:
- 8020.5013.G
- Brand:
- Schurter
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
| Brand | Schurter | |
| Current Rating | 1.6A | |
| Product Type | Cartridge Fuse | |
| Fuse Size | 6.3 x 32 mm | |
| Fuse Speed | T | |
| Voltage | 500V ac | |
| Overall Length | 32mm | |
| Body Material | Ceramic | |
| Fuse Characteristics | Time Delay | |
| Minimum Operating Temperature | -40°C | |
| Series | SHT 6.3x32 | |
| Maximum Operating Temperature | 60°C | |
| Diameter | 6.3mm | |
| Standards/Approvals | UL, UKCA, RoHS, cURus, CE | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 1.6A | ||
Product Type Cartridge Fuse | ||
Fuse Size 6.3 x 32 mm | ||
Fuse Speed T | ||
Voltage 500V ac | ||
Overall Length 32mm | ||
Body Material Ceramic | ||
Fuse Characteristics Time Delay | ||
Minimum Operating Temperature -40°C | ||
Series SHT 6.3x32 | ||
Maximum Operating Temperature 60°C | ||
Diameter 6.3mm | ||
Standards/Approvals UL, UKCA, RoHS, cURus, CE | ||
- COO (Country of Origin):
- CN
Schurter SHT Fuses
Schurter SHT series cartridge fuse characterise of high breaking capacity of 1500 A and primary protection of 500 VAC. Suitable for 3-phase system applications as well as photovoltaic, Building automation (HVAC), frequency converters and power electronics.
High breaking capacity of 1500 A
High rated current
Time- Lag T characteristics
Pigtails optional
All fuses have Thermoplaste Polyamide bodies
Approvals
UL
Standards
UL, CSA
Related links
- Schurter 1.6A T Ceramic Cartridge Fuse, 6.3 x 32 mm
- Schurter 1.6A T Ceramic Cartridge Fuse, 6.35 x 32 mm
- RS PRO 1.6A T Ceramic Cartridge Fuse, 6.3 x 32 mm
- Schurter 1.6A T Ceramic Cartridge Fuse, 5 x 20 mm
- Schurter 1A T Ceramic Cartridge Fuse, 6.3 x 32 mm
- Schurter 3.15A T Ceramic Cartridge Fuse, 6.3 x 32 mm
- Schurter 16A T Ceramic Cartridge Fuse, 6.3 x 32 mm
- Schurter 12.5A T Ceramic Cartridge Fuse, 6.3 x 32 mm