Schurter 1A F Ceramic Cartridge Fuse, 6.3 x 32 mm

Bulk discount available
View bulk pricing options

Subtotal (1 box of 1000 units)*

Kr. 4 896,32

(exc. VAT)

Kr. 6 120,40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
1 - 1Kr. 4 896,32Kr. 4,896
2 +Kr. 4 538,93Kr. 4,539

*price indicative

RS Stock No.:
173-8064
Mfr. Part No.:
8020.5068.G
Brand:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Current Rating

1A

Product Type

Cartridge Fuse

Fuse Size

6.3 x 32 mm

Fuse Speed

F

Voltage

500V ac

Overall Length

32mm

Body Material

Ceramic

Minimum Operating Temperature

-40°C

Fuse Characteristics

Fast Acting

Series

SHF 6.3x32

Maximum Operating Temperature

60°C

Diameter

6.3mm

Standards/Approvals

CE, cURus, IEC/UL 62368-1, REACH, RoHS, UKCA, UL

COO (Country of Origin):
CN

Schurter SHF type fuses


Schurter SHF series cartridge fuse characterise of high breaking capacity of 1500 A and overcurrent protection up to 500 VAC. The SHF 6.3x32 series has a compact size making them ideal for primary protection of 3-phase system applications as well as a wide range of industrial applications, such as HVAC systems, photovoltaic, frequency converters, and power electronic. These cartridge fuses are offered in 10 current ratings ranging from 1 to 8A.

High breaking capacity

High rated current

Quick-Acting F

Pigtails optional

All fuses have Thermoplaste Polyamide bodies

Approvals

UL

Standards

UL, CSA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy