- RS Stock No.:
- 181-8579
- Mfr. Part No.:
- C22M125
- Brand:
- Eaton
30 In stock for same day dispatch
Added
Price Each (In a Box of 10)
Kr. 24,706
(exc. VAT)
Kr. 30,882
(inc. VAT)
Units | Per unit | Per Box* |
10 + | Kr. 24,706 | Kr. 247,06 |
*price indicative |
- RS Stock No.:
- 181-8579
- Mfr. Part No.:
- C22M125
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Eaton Cartridge Fuse, aM Utilisation Category, 45 to 62Hz Rated Operation Frequency - C22M125
Keep your electrical appliances safe and sound in the face of electrical hazards with this cylindrical cartridge fuse from Eaton. It bears the brunt of short circuits and overloads, cutting power in a jiffy to prevent damage to your equipment. Thanks to a high breaking capacity of 120kA, this powerhouse can interrupt high surge currents without damage, reducing the risk of fire outbreaks and enhancing safety. It falls into the aM utilisation category, making it your circuit protection solution of choice for industrial motors on assembly lines.
Features & Benefits
• Current rating of 125A for use in high-current-consuming applications
• Light weight of 55.9g makes it easy to handle during installation and removal
• Light weight of 55.9g makes it easy to handle during installation and removal
How do I mount this cartridge fuse?
To mount this component, you need to fit it into a fuse holder. This ensures voltage doesn't escape to other equipment parts and boosts operational safety. For ease of use, this fuse is compatible with fuse holders in Eaton's modular series.
How often do I need to replace this fuse?
You only need to replace it when it blows, so there's no need for regular maintenance.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 125A |
Fuse Size | 22 x 58mm |
Voltage Rating | 400V ac |
Body Material | Ceramic |
Application Category | aM |
Series | Eaton Bussmann |
Fuse Standard | IEC |
- RS Stock No.:
- 181-8579
- Mfr. Part No.:
- C22M125
- Brand:
- Eaton