- RS Stock No.:
- 188-7381
- Mfr. Part No.:
- M222214
- Brand:
- Mersen
10 In stock for same day dispatch
180 available from Europe for delivery within 2 working day(s)
Added
Price Each (In a Pack of 10)
Kr. 26,389
(exc. VAT)
Kr. 32,986
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | Kr. 26,389 | Kr. 263,89 |
100 - 490 | Kr. 22,638 | Kr. 226,38 |
500 - 1490 | Kr. 19,954 | Kr. 199,54 |
1500 - 2490 | Kr. 18,073 | Kr. 180,73 |
2500 + | Kr. 17,149 | Kr. 171,49 |
*price indicative |
- RS Stock No.:
- 188-7381
- Mfr. Part No.:
- M222214
- Brand:
- Mersen
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Ferraz HBC Ceramic Cartridge Fuse Types gG and aM
Ferraz Shawmut aM and gG fuse-links cover a wide range of physical sizes and ampere ratings for 400,500 and 690VAC for protection in electrical distribution and various industrial applications. All cylindrical fuse-links have ceramic bodies and silver-plated ferrules. The ceramic fuses offer full range protection with a visual indicator if the fuse has blown.
Features and Benefits
- Small size
- Full range protection
- Safest and most reliable protection system
- High limiting and breaking capacity
- Low power dissipation
- Small size
- Full range protection
- Safest and most reliable protection system
- High limiting and breaking capacity
- Low power dissipation
Note
Type gG fuses (also known as gL-gG) are for general purpose resistive loads
Type aM fuses are for inductive loads e.g. motors
Type aM fuses are for inductive loads e.g. motors
Standards
IEC 60269-1 & -2
Approvals
LROS, Bureau, Veritas
Approvals
Lloyds; Veritas; IEC 269.1 & 2
Specifications
Attribute | Value |
---|---|
Current Rating | 32A |
Fuse Size | 14 x 51mm |
Voltage Rating | 500V ac |
Body Material | Ceramic |
Application Category | aM |
- RS Stock No.:
- 188-7381
- Mfr. Part No.:
- M222214
- Brand:
- Mersen