- RS Stock No.:
- 188-7505
- Mfr. Part No.:
- C215650
- Brand:
- Mersen
60 In stock for same day dispatch
110 available from Europe for delivery within 2 working day(s)
Added
Price Each (In a Pack of 10)
Kr. 50,633
(exc. VAT)
Kr. 63,291
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 140 | Kr. 50,633 | Kr. 506,33 |
150 - 490 | Kr. 47,135 | Kr. 471,35 |
500 - 990 | Kr. 44,913 | Kr. 449,13 |
1000 - 2490 | Kr. 44,00 | Kr. 440,00 |
2500 + | Kr. 37,312 | Kr. 373,12 |
*price indicative |
- RS Stock No.:
- 188-7505
- Mfr. Part No.:
- C215650
- Brand:
- Mersen
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Ferraz HBC Ceramic Cartridge Fuse Types gG and aM
Ferraz Shawmut aM and gG fuse-links cover a wide range of physical sizes and ampere ratings for 400,500 and 690VAC for protection in electrical distribution and various industrial applications. All cylindrical fuse-links have ceramic bodies and silver-plated ferrules. The ceramic fuses offer full range protection with a visual indicator if the fuse has blown.
Features and Benefits
- Small size
- Full range protection
- Safest and most reliable protection system
- High limiting and breaking capacity
- Low power dissipation
- Small size
- Full range protection
- Safest and most reliable protection system
- High limiting and breaking capacity
- Low power dissipation
Note
Type gG fuses (also known as gL-gG) are for general purpose resistive loads
Type aM fuses are for inductive loads e.g. motors
Type aM fuses are for inductive loads e.g. motors
Standards
IEC 60269-1 & -2
Approvals
LROS, Bureau, Veritas
Approvals
Lloyds; Veritas; IEC 269.1 & 2
Specifications
Attribute | Value |
---|---|
Current Rating | 63A |
Fuse Size | 22 x 58mm |
Voltage Rating | 690V ac |
Body Material | Ceramic |
Application Category | aM |
- RS Stock No.:
- 188-7505
- Mfr. Part No.:
- C215650
- Brand:
- Mersen