Schurter SHF series cartridge fuse characterise of high breaking capacity of 1500 A and overcurrent protection up to 500 VAC. The SHF 6.3x32 series has a compact size making them ideal for primary protection of 3-phase system applications as well as a wide range of industrial applications, such as HVAC systems, photovoltaic, frequency converters, and power electronic. These cartridge fuses are offered in 10 current ratings ranging from 1 to 8A.
High breaking capacity High rated current Quick-Acting F Pigtails optional
Standards
UL, CSA
Approvals
UL
Schurter Cartridge Fuse
The Schurter SHF 6.3x32 cartridge fuse has a ceramic cylindrical body with 500VAC 1A rating. It has nickel-plated copper alloy endcaps on both sides and tin-plated copper axial leads in it. The fuse has a thermoplastic polyamide body. This cartridge fuse has characteristics like high breaking capacity and overcurrent protection.
Features and Benefits
• Breaking capacity is 1500A • Compact body 6.3mm x 32mm • Fuse holder/clip mount type • Melting I²t at 1.5A2s • Operating temperature ranges between -40°C and 85°C • Pigtails optional fuse • Quick acting F fast blow fuse
Applications
• 3-phase systems • Frequency convertors • Industrial electronics • Photovoltaic • Power electronics
Certifications
• CSA22.2 No. 248.14 • CULus listed • IEC 60068-1 • UL 248-14 listed • UL File Number: E41599