Eaton 800mA F Glass Cartridge Fuse, 5 x 20 mm
- RS Stock No.:
- 537-1228
- Mfr. Part No.:
- S500-800-R
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
Kr. 56,15
(exc. VAT)
Kr. 70,19
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- 850 left, ready to ship
- Final 280 unit(s) shipping from 22 May 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 5,615 | Kr. 56,15 |
*price indicative
- RS Stock No.:
- 537-1228
- Mfr. Part No.:
- S500-800-R
- Brand:
- Eaton
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
| Brand | Eaton | |
| Current Rating | 800mA | |
| Product Type | Cartridge Fuse | |
| Fuse Size | 5 x 20 mm | |
| Fuse Speed | F | |
| Voltage | 250V ac | |
| Body Material | Glass | |
| Overall Length | 20mm | |
| Fuse Characteristics | Fast Acting | |
| Series | Bussmann | |
| Diameter | 5mm | |
| Standards/Approvals | BSI, CCC, CSA, IMQ, SEMKO, VDE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Current Rating 800mA | ||
Product Type Cartridge Fuse | ||
Fuse Size 5 x 20 mm | ||
Fuse Speed F | ||
Voltage 250V ac | ||
Body Material Glass | ||
Overall Length 20mm | ||
Fuse Characteristics Fast Acting | ||
Series Bussmann | ||
Diameter 5mm | ||
Standards/Approvals BSI, CCC, CSA, IMQ, SEMKO, VDE | ||
- COO (Country of Origin):
- CN
Eaton Cartridge Fuse, 800mA Current, 250V Voltage - S500-800-R
This cartridge fuse is a fast-acting protective component designed for low-energy circuit protection in electrical and electronic assemblies. It is a glass-bodied 5mm diameter device rated for 250V and 800mA continuous current, intended to interrupt fault currents quickly to protect downstream components. Its construction and characteristics suit integration into control panels, PCB mounts and inline assemblies where Rapid disconnection of overloads is required.
Features & Benefits
• Fast-acting characteristic reduces energy let-through during faults
• 800mA current rating provides consistent protection for low-current circuits
• Glass body allows Visual inspection of fuse element condition
• Silver/nickel-plated endcaps ensure good electrical contact and corrosion resistance
• Designed to meet IEC time to current behaviours for predictable clearing
• 800mA current rating provides consistent protection for low-current circuits
• Glass body allows Visual inspection of fuse element condition
• Silver/nickel-plated endcaps ensure good electrical contact and corrosion resistance
• Designed to meet IEC time to current behaviours for predictable clearing
Applications
• Suitable for protecting sensor and control circuitry in automation systems
• Ideal for use on PCBs in power management and distribution modules
• Used for safeguarding auxiliary circuits in electrical panels
• Can be used for protection in automotive electronics sub-systems
• Suitable for replacement in equipment requiring a fast-blow 250V fuse
• Ideal for use on PCBs in power management and distribution modules
• Used for safeguarding auxiliary circuits in electrical panels
• Can be used for protection in automotive electronics sub-systems
• Suitable for replacement in equipment requiring a fast-blow 250V fuse
What is the typical behaviour under overload to help select coordination?
The device exhibits fast melting times at overcurrent, with defined time to current characteristics for 160mA to 6.3A ranges and specified clearing behaviour at higher multiples of rated current to enable predictable selectivity.
How are the end connections finished to support low resistance contacts?
Endcaps are plated—lower current versions receive silver plating while higher ratings use nickel plating—to provide low cold resistance and stable contact performance.
Are alternative lead options available for different mounting styles?
Axial lead variants exist with 0.8mm diameter leads for ratings above 6.3A to permit through-hole wiring
packaging options include bulk and bag quantities for assembly processes.
What electrical parameters define its interrupting capability?
The fuse is rated for operation at 250V with measured melting I2t and maximum voltage drop specified at rated current to quantify interrupting energy and voltage loss during normal operation.
Note
Eaton formerly known as Bussmann
Approvals
UL, BSI, VDE, SEMKO, IMQ
Related links
- Eaton 800mA F Ceramic Cartridge Fuse, 5 x 20 mm
- Eaton 800mA T Glass Cartridge Fuse, 5 x 20 mm
- Eaton 400mA F Glass Cartridge Fuse, 5 x 20 mm
- Eaton 80mA F Glass Cartridge Fuse, 5 x 20 mm
- Eaton 63mA F Glass Cartridge Fuse, 5 x 20 mm
- Eaton 10A F Glass Cartridge Fuse, 5 x 20 mm
- Eaton 500mA F Glass Cartridge Fuse, 5 x 20 mm
- Eaton 1.25A F Glass Cartridge Fuse, 5 x 20 mm