- RS Stock No.:
- 703-8383
- Mfr. Part No.:
- C10G8
- Brand:
- Eaton
310 In stock for same day dispatch
Price Each (In a Pack of 10)
Kr. 12,045
(exc. VAT)
Kr. 15,056
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | Kr. 12,045 | Kr. 120,45 |
100 - 190 | Kr. 11,44 | Kr. 114,40 |
200 - 490 | Kr. 10,615 | Kr. 106,15 |
500 - 990 | Kr. 10,12 | Kr. 101,20 |
1000 + | Kr. 9,119 | Kr. 91,19 |
*price indicative |
- RS Stock No.:
- 703-8383
- Mfr. Part No.:
- C10G8
- Brand:
- Eaton
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Eaton Cartridge Fuse, 8A Rated Current, 500V AC Rated Voltage - C10G8
Need a small-but-mighty powerhouse to protect electrical circuits against damage from overload? Add this ceramic cartridge fuse from Eaton to your equipment. It has a high breaking capacity of 120kA, so it can safely stop even a large power surge in its tracks. The standard 10 (D) x 38mm (L) size is widely compatible, meaning you can use this fuse in your machinery without a specialist holder. Install it in domestic appliances, commercial setups and industrial applications as a basic safety precaution.
• High 500V AC voltage rating for use in domestic and industrial settings
• Current rating of 8A suits installation in low-voltage and light-duty applications
• Voltage and current ratings are printed on the body for easy identification when changing out fuses
• Current rating of 8A suits installation in low-voltage and light-duty applications
• Voltage and current ratings are printed on the body for easy identification when changing out fuses
Why should I choose a cartridge fuse over a circuit breaker?
Cartridge fuses, though single-use, offer high levels of protection and fast response times. Fuses are also smaller than circuit breakers, making them ideal where space is limited.
Why should I choose a ceramic fuse over a glass one?
Ceramic cartridge fuses have higher breaking capacities, stronger resistance to temperature changes and better durability in harsh environments.
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Current Rating | 8A |
Fuse Size | 10 x 38mm |
Voltage Rating | 500V ac |
Body Material | Ceramic |
Application Category | gG - gL |
Fuse Standard | IEC |