Littelfuse 15A F Ceramic Cartridge Fuse, 6.3 x 32 mm

Bulk discount available

Subtotal (1 pack of 10 units)*

Kr. 105,49

(exc. VAT)

Kr. 131,86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 300 unit(s) ready to ship
  • Plus 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40Kr. 10,549Kr. 105,49
50 - 240Kr. 10,053Kr. 100,53
250 - 490Kr. 9,301Kr. 93,01
500 - 990Kr. 8,885Kr. 88,85
1000 +Kr. 8,042Kr. 80,42

*price indicative

RS Stock No.:
769-0057
Distrelec Article No.:
304-45-397
Mfr. Part No.:
0314015.HXP
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Product Type

Cartridge Fuse

Current Rating

15A

Fuse Size

6.3 x 32 mm

Fuse Speed

F

Voltage

250V ac

Body Material

Ceramic

Overall Length

31.75mm

Application Category

Protection

Fuse Characteristics

Fast Acting

Minimum Operating Temperature

-55°C

Series

314

Maximum Operating Temperature

60°C

Diameter

6.35mm

Standards/Approvals

UL, CE, CSA, K-MARK

Littelfuse Fast Acting 3AB Fuses - 314 Series


The Littelfuse 314 series of fast acting 3AB fuses are ceramic bodied and as such permit higher interrupting and voltage ratings. Ideally suited to applications where high current loads are to be expected, the Littelfuse 314 series fast acting 3AB fuses are best used as supplementary protection in appliances or utilisation equipment providing individual protection for components or internal circuits.

Related links