- RS Stock No.:
- 783-3254
- Mfr. Part No.:
- 70-007-33/6.3A
- Brand:
- SIBA
4480 In stock for same day dispatch
100 available from Europe for delivery within 1 working day(s)
Price Each (In a Pack of 10)
Kr. 3,207
(exc. VAT)
Kr. 4,009
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | Kr. 3,207 | Kr. 32,07 |
100 - 240 | Kr. 3,077 | Kr. 30,77 |
250 - 490 | Kr. 2,90 | Kr. 29,00 |
500 - 990 | Kr. 2,733 | Kr. 27,33 |
1000 + | Kr. 2,578 | Kr. 25,78 |
*price indicative
- RS Stock No.:
- 783-3254
- Mfr. Part No.:
- 70-007-33/6.3A
- Brand:
- SIBA
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
- COO (Country of Origin):
- DE
Product Details
SIBA Fast-Acting Ceramic Fuses - 5x20mm
Reliable and versatile SIBA fuses for a range of requirements and applications.
Very high breaking capacity
Good mechanical/vibration characteristics
Good mechanical/vibration characteristics
Typical Applications include short-circuit protection of semiconductors such as thyristors, diodes and triacs.
Note that with values of greater than 6.3A the use of open type fuseholders is recommended, to reduce the risk of nuisance tripping at or near full rated current.
Note that with values of greater than 6.3A the use of open type fuseholders is recommended, to reduce the risk of nuisance tripping at or near full rated current.
Specifications
Attribute | Value |
---|---|
Current Rating | 6.3A |
Fuse Size | 5 x 20mm |
Fuse Speed | F |
Voltage Rating | 250V ac |
Body Material | Ceramic |
Series | GZ |