- RS Stock No.:
- 848-3894
- Mfr. Part No.:
- FNM-15
- Brand:
- Eaton
6 In stock for same day dispatch
Added
Price Each
Kr. 282,04
(exc. VAT)
Kr. 352,55
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 282,04 |
5 - 24 | Kr. 267,96 |
25 - 49 | Kr. 248,16 |
50 - 99 | Kr. 236,61 |
100 + | Kr. 214,61 |
- RS Stock No.:
- 848-3894
- Mfr. Part No.:
- FNM-15
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
Non Compliant with RoHS
Product Details
Midget Fuse & Accessories
Professional range of Bussmann midget fuses and accessories that are 600V rated and available with different current ratings.
Fast blow
Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.
Mounting Style - Holder
Termination Style - Clip
Body Material - Melamine or Fibre available
Typical Applications:
DC control circuits that require fast acting protection.
PV systems.
Note
Eaton formerly known as Bussmann
Midget Fuse
Specifications
Attribute | Value |
---|---|
Current Rating | 15A |
Fuse Size | 10 x 38mm |
Fuse Speed | T |
Voltage Rating | 250V ac |
Body Material | Melamine |
UL Class | UL 248-14 |