DesignSpark Black Arduino Case for use with Arduino UNO and Ethernet Shield
- RS Stock No.:
- 144-2602
- Mfr. Part No.:
- CBARD-BLK
- Brand:
- DesignSpark
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 144-2602
- Mfr. Part No.:
- CBARD-BLK
- Brand:
- DesignSpark
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
| Brand | DesignSpark | |
| For Use With | Arduino UNO and Ethernet Shield | |
| Colour | Black | |
| External Dimensions | 95 x 57 x 44mm | |
| Body Material | Polystyrene | |
| Select all | ||
|---|---|---|
Brand DesignSpark | ||
For Use With Arduino UNO and Ethernet Shield | ||
Colour Black | ||
External Dimensions 95 x 57 x 44mm | ||
Body Material Polystyrene | ||
- COO (Country of Origin):
- GB
RS PRO Black Arduino Case for use with Arduino UNO and Ethernet Shield
If you're experimenting with microcontrollers, a simple computer found in vehicles, machines and other devices, you're probably using a development board. One of the most popular development boards, or circuit boards, is the Arduino UNO, which you can pair with the Arduino Ethernet Shield to connect to the internet. This Arduino case is designed to house and protect the Arduino UNO and Ethernet Shield.
Made from high-impact polystyrene with stable rubber feet, this case is robust and secure. The UNO and Ethernet Shield clip into grooves in the case with no screws required. You don't need to modify it, because all cut-outs are pre-cut into the case, including the Ethernet port for internet/network connection.
The case meets flammability safety standard HB (horizontal burn), which means it burns slowly across its horizontal surface. Its also compliant with directives on the restriction of hazardous substances (RoHS) so you know its environmentally safe.
Made from high-impact polystyrene with stable rubber feet, this case is robust and secure. The UNO and Ethernet Shield clip into grooves in the case with no screws required. You don't need to modify it, because all cut-outs are pre-cut into the case, including the Ethernet port for internet/network connection.
The case meets flammability safety standard HB (horizontal burn), which means it burns slowly across its horizontal surface. Its also compliant with directives on the restriction of hazardous substances (RoHS) so you know its environmentally safe.
Features and Benefits
• Arduino case
• For use with Arduino UNO and Ethernet Shield
• Black (gloss)
• Polystyrene
• Dimensions of 95 mm x 57 mm x 44 mm
• HB safety rated at a thickness of 3 mm
• For use with Arduino UNO and Ethernet Shield
• Black (gloss)
• Polystyrene
• Dimensions of 95 mm x 57 mm x 44 mm
• HB safety rated at a thickness of 3 mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.