- RS Stock No.:
- 460-0222
- Mfr. Part No.:
- 35214
- Brand:
- LAG
Discontinued product
- RS Stock No.:
- 460-0222
- Mfr. Part No.:
- 35214
- Brand:
- LAG
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Soft Blue Polyurethane Tyre, Cast on Nylon Hub, Medium Duty
Quiet and easy running castors under heavy loads due to their polyurethane coating. Resistant to corrosion, abrasion and shocks giving them excellent durability. Manufactured from hygienic materials.
Hub available with shielded precision ball bearings and standard or stainless steel roller bearing.
Tyre hardness 87±3 Shore D
Operating Temperature -30°C to +80°C
Stainless steel fork material
Tyre hardness 87±3 Shore D
Operating Temperature -30°C to +80°C
Stainless steel fork material
Stainless Steel Castors
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 125mm |
Load Capacity | 250kg |
Mounting Type | Plate |
Includes Brake | No |
Overall Height | 160mm |
Wheel Width | 40mm |
Rotation | Swivel |
Tyre Material | PUR |
Fixing Centres | 80 x 60mm |
Fixing Plate Dimensions | 102 x 83mm |
Number of Fixing Holes | 4 |
Fixing Hole Size | 8mm |
Weight Class | Heavy Duty |
Hub Material | Polyamide |
Hub Bearing Type | Roller Bearing |