- RS Stock No.:
- 914-3226
- Mfr. Part No.:
- 468SFTP125P63
- Brand:
- Tente
- RS Stock No.:
- 914-3226
- Mfr. Part No.:
- 468SFTP125P63
- Brand:
- Tente
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Tente Heavy Duty Spring Loaded Lock Plate castor
These heavy-duty castors from Tente are made from heavy sheet steel, with a broad reinforced fork and reinforced ball races. The wheel has a cast iron body and precision ball bearing, and is made from polyurethane for durability.
These castors are available as swivel with a spring loaded directional lock, in various wheel sizes.
These castors are available as swivel with a spring loaded directional lock, in various wheel sizes.
Features and Benefits
• Heavy steel sheet
• Broad reinforced fork
• Two ball races, reinforced
• Swivel castor, spring loaded directional lock
• Cast iron wheel body
• PUR casted tread
• Precision ball bearing
• A range of wheel diameter sizes
• Rectangular plate according to EN-R 43
• Shore A92
• Broad reinforced fork
• Two ball races, reinforced
• Swivel castor, spring loaded directional lock
• Cast iron wheel body
• PUR casted tread
• Precision ball bearing
• A range of wheel diameter sizes
• Rectangular plate according to EN-R 43
• Shore A92
Advantages of the Spring Loaded Directional Reverse
• Support of the directional stability with high speed
• Defined direction of the castor when raising or in the parking position
• Higher stability
• Defined direction of the castor when raising or in the parking position
• Higher stability
Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 125mm |
Load Capacity | 800kg |
Overall Height | 164mm |
Rotation | Swivel |
Wheel Width | 50mm |
Fixing Plate Dimensions | 137 x 105mm |
Includes Brake | No |
Fixing Centres | 105 x 80mm |
Weight Class | Heavy Duty |
Number of Fixing Holes | 4 |
Fixing Hole Size | 11mm |
Hub Material | Cast Iron |
Hub Bearing Type | Ball Bearing |