- RS Stock No.:
- 896-2307
- Mfr. Part No.:
- LDWB-IR212P-2
- Brand:
- Ganz
Discontinued product
- RS Stock No.:
- 896-2307
- Mfr. Part No.:
- LDWB-IR212P-2
- Brand:
- Ganz
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ganz Super Wide Dynamic Dome Camera
The LDWB-IR212P-2 internal dome camera delivers unparalleled image quality with 1000 TVL resolution.
The cameras unmatched wide dynamic range (WDR) capability ensures that scenes are faithfully reproduced without excessively dark or bright areas being compromised, the WDR capability also ensures much more accurate colour rendition over the entire scene
The cameras unmatched wide dynamic range (WDR) capability ensures that scenes are faithfully reproduced without excessively dark or bright areas being compromised, the WDR capability also ensures much more accurate colour rendition over the entire scene
1000 TVL
3 Axis mount
120dB Ultra WDR
Easy setup OSD menu system
12vdc / 24vac Power
3D Motion adaptive noise reduction
Superb image quality
Includes Flush Ceiling Mount
3 Axis mount
120dB Ultra WDR
Easy setup OSD menu system
12vdc / 24vac Power
3D Motion adaptive noise reduction
Superb image quality
Includes Flush Ceiling Mount
Superior WDR also equips the camera to deal with very difficult lighting conditions, such as looking out of dark areas into brightly lit areas - even in the most demanding lighting conditions the camera delivers scene accuracy and image quality that cannot be achieved with other imaging technologies.
The aesthetic and unobtrusive housing design allows the camera to blend into almost any internal installation environment, and the three axis mount allows very flexible camera positioning
Specifications
Attribute | Value |
---|---|
Vandal Resistant | No |
IR | Yes |
Sensor Type | 1/2.8 in 720P sensor |
Focal Length | 2.8 → 12mm |
Height | 96 mm |
Width | 150mm |