Introducing the Reolink 4K+ 12MP 36-Channel PoE NVR with advanced AI powered Person/Vehicle Detection capabilities. Holding up to 36 cameras with up to 4K+ 12MP resolutions, providing crystal clear footage & 24/7 recording, utilising the night vision capabilities of the cameras also. Keep an eye on your home or business the intelligent way, with alert notifications in real-time via the Reolink App when there is a person or vehicle detected, as well as two - way audio for communication and prevention response if required, providing peace of mind, wherever you are. Easy Setup and stable connectivity with PoE Technology. No HDD included. POE switches are needed to accommodate your camera quantity requirements.
Product Features
24/7 Continuous Recording — The Reolink IP Cameras can record videos 24x7 and transmit HD recordings to Reolink NVRs
36 Channels —Expandable up to 36-Channels with various Reolink Devices, fit your specific needs
Supports up to 12MP — Ultra HD real-time recording/port, bring you more secured world
8xAlarm In/4xAlarm Out Channels — Alarm-in for wired sensors (temperature, IR, etc.) Alarm-out for commanding controllers (door, light, etc.)
48TB HDD Capacity — Supports up to three max. 16TB HDDs, allowing you to store videos for a longer time.
2-Way Audio via NVR — Respond to suspicious visitors or live communicate with the on-site persons.
Easy & Flexible Setup — 1x LAN port for router and 4 Internet ports (non-PoE) for PoE switches.
No HDD included. POE switches are needed to accommodate your camera quantity requirements.
Compatible with Reolink IP Cameras — Customise your own security camera system with different Reolink Devices
Attribute
Value
Series
RLN
Video Recorder Type
Network Video Recorder
Model Number
RLN36
Resolution
2048 x 1536 pixels, 2304 x 1296 pixels, 2560 x 1440 pixels, 2560 x 1920 pixels, 3840 x 2160 pixels, 4096 x 3072 pixels