Knightsbridge 25 W LED Ceiling Light Batten, 230 V Linear, 1.52 m Long
- RS Stock No.:
- 922-1495
- Mfr. Part No.:
- LEDBAT25
- Brand:
- Knightsbridge
Discontinued product
- RS Stock No.:
- 922-1495
- Mfr. Part No.:
- LEDBAT25
- Brand:
- Knightsbridge
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Knightsbridge | |
Type | Batten | |
Length | 1.52 m | |
Width | 30 mm | |
Depth | 45 mm | |
Wattage | 25 W | |
Lamp Type | LED | |
Colour Tone | Cool White | |
Colour Temperature | 4000K | |
Lamp Size | T5, T8 | |
Voltage Rating | 230 V | |
Series | LEDBAT | |
Standards Met | CE, EN 60598 | |
Select all | ||
---|---|---|
Brand Knightsbridge | ||
Type Batten | ||
Length 1.52 m | ||
Width 30 mm | ||
Depth 45 mm | ||
Wattage 25 W | ||
Lamp Type LED | ||
Colour Tone Cool White | ||
Colour Temperature 4000K | ||
Lamp Size T5, T8 | ||
Voltage Rating 230 V | ||
Series LEDBAT | ||
Standards Met CE, EN 60598 | ||