- RS Stock No.:
- 712-5241
- Mfr. Part No.:
- WT12B3 19031101A
- Brand:
- COMAIR ROTRON
104 In stock for same day dispatch
Added
Price Each
Kr. 565,18
(exc. VAT)
Kr. 706,48
(inc. VAT)
Units | Per unit |
1 - 9 | Kr. 565,18 |
10 - 24 | Kr. 543,18 |
25 - 49 | Kr. 509,85 |
50 - 99 | Kr. 466,29 |
100 + | Kr. 410,85 |
- RS Stock No.:
- 712-5241
- Mfr. Part No.:
- WT12B3 19031101A
- Brand:
- COMAIR ROTRON
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
COMAIR ROTRON Radial Blower
The COMAIR ROTRON whiffet 12VDC radial blower has an automatic restart capability. It features an electronically locked rotor protection via a current limiter. This makes it ideal for a wide range of applications.
Features and Benefits
Brushless DC motor
Polarity protected
Airflow is 15cfm
Fan speed is 4000rpm
Static pressure of 0.62in/H2O
Operating temperature ranging between -10°C and 70°C
Polarity protected
Airflow is 15cfm
Fan speed is 4000rpm
Static pressure of 0.62in/H2O
Operating temperature ranging between -10°C and 70°C
Certifications
UL approved
CSA
TUV
CSA
TUV
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
Blower Type | Blower |
AC or DC Operation | DC |
Air Flow | 15cfm |
Series | Whiffet |
Height | 80mm |
Width | 80mm |
Depth | 32mm |
Dimensions | 80 x 80 x 32mm |
Fan Speed | 4000rpm |
Noise Level | 52.2dB(A) |
Bearing Type | Ball |
Mounting Hole Spacing | 71.37 x 71.37mm |
Static Pressure | 0.62in/H2O |
Direction of Curve | Forward |
Maximum Current | 420mA |
Commutation Type | Brushless |
Horizontal Hole Spacing | 71.42mm |
Mounting Hole Diameter | 4.06mm |
Sensor Type | Tachometer |
Inlet Diameter | 60.5mm |
Termination Type | Lead Wire |
Vertical Hole Spacing | 71.42mm |