ZTACC6.00MGF, Ceramic Resonator, 6MHz, 2-Pin SMD, 7.4 x 3.4 x 1.8mm
- RS Stock No.:
- 728-8386
- Mfr. Part No.:
- ZTACC6.00MGF
- Brand:
- Interquip
Bulk discount available
Subtotal (1 bag of 10 units)*
Kr. 26,13
(exc. VAT)
Kr. 32,66
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 240 | Kr. 2,613 | Kr. 26,13 |
| 250 - 990 | Kr. 2,192 | Kr. 21,92 |
| 1000 - 2490 | Kr. 1,895 | Kr. 18,95 |
| 2500 - 4990 | Kr. 1,615 | Kr. 16,15 |
| 5000 + | Kr. 1,505 | Kr. 15,05 |
*price indicative
- RS Stock No.:
- 728-8386
- Mfr. Part No.:
- ZTACC6.00MGF
- Brand:
- Interquip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Interquip | |
| Resonance Frequency | 6MHz | |
| Frequency Tolerance | ±0.5% | |
| Frequency Ageing | 0.03%/Year | |
| Frequency Stability | ±0.3% | |
| Mounting Type | Surface Mount | |
| Package Type | SMD | |
| Pin Count | 2 | |
| Dimensions | 7.4 x 3.4 x 1.8mm | |
| Height | 1.8mm | |
| Length | 7.4mm | |
| Maximum Operating Temperature | 85°C | |
| Width | 3.4mm | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Interquip | ||
Resonance Frequency 6MHz | ||
Frequency Tolerance ±0.5% | ||
Frequency Ageing 0.03%/Year | ||
Frequency Stability ±0.3% | ||
Mounting Type Surface Mount | ||
Package Type SMD | ||
Pin Count 2 | ||
Dimensions 7.4 x 3.4 x 1.8mm | ||
Height 1.8mm | ||
Length 7.4mm | ||
Maximum Operating Temperature 85°C | ||
Width 3.4mm | ||
Minimum Operating Temperature -25°C | ||
