Subtotal (1 pack of 5 units)*
Kr. 575,26
(exc. VAT)
Kr. 719,075
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 515 unit(s) ready to ship
- Plus 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | Kr. 115,052 | Kr. 575,26 |
*price indicative
- RS Stock No.:
- 470-755
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Product Type | Swivel Spring Hook | |
| Sub Type | Hook | |
| Material | Steel | |
| Length | 66mm | |
| Finish | Zinc Plated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Swivel Spring Hook | ||
Sub Type Hook | ||
Material Steel | ||
Length 66mm | ||
Finish Zinc Plated | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
RS PRO Zinc-Plated Steel Swivel Spring Hook, 5.5 mm
Make a quick connection to a chain, rope or cable with this spring hook from RS PRO. You can use a hook like this to repair a broken chain. It's also handy to have in a workshop to secure a heavy item or hang tools on a wall.
The steel component is extremely robust. meaning that it's capable of withstanding high levels of force without breaking. Its hinged spring latch makes it easy to insert or remove a chain. It also ensures that the hook will stay securely closed once fastened, without you needing to worry about adding an extra lock.
The spring hook comes with zinc plating that provides a protective barrier against moisture, reducing the risk of the product rusting. This versatile component has countless industrial and domestic uses, ranging from dog leashes to securing factory lighting.
Features and Benefits
• Hook
• Zinc-plated finish
• Link diameter of 5.5 mm
• Link length of 66 mm
• Steel material