Arcol Ohmite HS300 1R J, 1 Ω 300 W Aluminium Chassis Mount Resistor ±5 %

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 513,08

(exc. VAT)

Kr. 641,35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 60 unit(s) shipping from 23 November 2026
  • Plus 48 unit(s) shipping from 16 December 2026
  • Plus 144 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 513,08
5 - 9Kr. 482,31
10 - 24Kr. 441,24
25 +Kr. 415,62

*price indicative

RS Stock No.:
136-272
Distrelec Article No.:
160-69-066
Mfr. Part No.:
HS300 1R J
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Chassis Mount Resistor

Resistance

1Ω

Power Rating

300W

Series

HS300

Package/Case

Aluminium

Packaging

Aluminium Housed

Tolerance

±5 %

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Technology

Aluminium

Termination Style

Axial

Overall Length

184.4mm

Maximum Operating Temperature

200°C

Overall Height

41.8mm

Overall Width

72.5mm

Standards/Approvals

RoHS, MIL 18546, IEC 115

Overall Diameter

45.5mm

COO (Country of Origin):
GB

300W Aluminium housed wirewound power resistor, HS Series


300Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Compact size for Power rating

Winding construction maximises High Pulse Capability

Note

To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy