Arcol Ohmite HS10 15R J, 15 Ω 10 W Aluminium Chassis Mount Resistor ±5 %

Bulk discount available
View bulk pricing options

Subtotal 25 units (supplied in a bag)*

Kr. 1 258,50

(exc. VAT)

Kr. 1 573,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 113 unit(s) shipping from 12 October 2026
  • Plus 200 unit(s) shipping from 10 February 2027
  • Plus 2 000 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
25 - 49Kr. 50,34
50 - 99Kr. 46,33
100 - 249Kr. 43,47
250 +Kr. 39,70

*price indicative

Packaging Options:
RS Stock No.:
160-332P
Mfr. Part No.:
HS10 15R J
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Chassis Mount Resistor

Resistance

15Ω

Power Rating

10W

Series

HS10

Package/Case

Aluminium

Temperature Coefficient

±100 ppm/°C

Tolerance

±5 %

Automotive Standard

No

Technology

Aluminium

Termination Style

Axial

Overall Length

30mm

Maximum Operating Temperature

200°C

Standards/Approvals

IEC 115, MIL 18546, RoHS

Overall Width

16.5mm

Overall Height

8.8mm

Overall Diameter

8.5mm

10W Aluminium housed wirewound power resistor, HS Series


10Watt Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Compact size for Power rating

Winding construction maximises High Pulse Capability

Note

To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy