Arcol Ohmite HS25 6R8 J, 6.8 Ω 25 W Aluminium Chassis Mount Resistor ±5 %
- RS Stock No.:
- 160-714
- Distrelec Article No.:
- 301-16-037
- Mfr. Part No.:
- HS25 6R8 J
- Brand:
- Arcol Ohmite
Get a bulk buy discount
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
Kr. 99,76
(exc. VAT)
Kr. 124,70
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 475 unit(s) ready to ship
- Plus 55 unit(s) ready to ship from another location
- Plus 853 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | Kr. 99,76 | - |
| 10 - 24 | Kr. 93,69 | 6% |
| 25 - 49 | Kr. 85,80 | 13% |
| 50 - 99 | Kr. 77,56 | 22% |
| 100 + | Kr. 71,61 | 28% |
*price indicative
- RS Stock No.:
- 160-714
- Distrelec Article No.:
- 301-16-037
- Mfr. Part No.:
- HS25 6R8 J
- Brand:
- Arcol Ohmite
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
| Brand | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 6.8Ω | |
| Power Rating | 25W | |
| Series | HS25 | |
| Package/Case | Aluminium | |
| Packaging | Aluminium Housed | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Technology | Aluminium | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Overall Length | 51mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Overall Width | 28mm | |
| Overall Height | 14.8mm | |
| Overall Diameter | 14.2mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 6.8Ω | ||
Power Rating 25W | ||
Series HS25 | ||
Package/Case Aluminium | ||
Packaging Aluminium Housed | ||
Tolerance ±5 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Technology Aluminium | ||
Automotive Standard No | ||
Termination Style Axial | ||
Overall Length 51mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
Overall Width 28mm | ||
Overall Height 14.8mm | ||
Overall Diameter 14.2mm | ||
- COO (Country of Origin):
- GB
25W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS25 series of aluminium housed resistors are high power and offer a balance of Pulse power capability and volume. These 25 W panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and Benefits:
At high ambient temperatures, dissipation derates linearly to zero at +200 °C;Wirewound to maximise high Pulse capability;Compact size for power rating
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Related links
- Arcol Ohmite HS25 6R8 J, 6.8 Ω 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS150 6R8 J, 6.8 Ω 150 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS300 6R8 J, 6.8 Ω 300 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 6R8 J, 6.8 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 22R J, 22 Ω 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 2R2 J, 2.2 Ω 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 R47 J, 470 mΩ 25 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS25 120R J, 120 Ω 25 W Aluminium Chassis Mount Resistor ±5 %