Arcol Ohmite HS50 12R J, 12 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- RS Stock No.:
- 160-938
- Distrelec Article No.:
- 301-86-410
- Mfr. Part No.:
- HS50 12R J
- Brand:
- Arcol Ohmite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 60,63
(exc. VAT)
Kr. 75,79
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 179 unit(s) shipping from 12 October 2026
- Plus 84 unit(s) shipping from 12 October 2026
- Plus 307 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | Kr. 60,63 |
| 25 - 49 | Kr. 57,09 |
| 50 - 99 | Kr. 52,40 |
| 100 - 199 | Kr. 48,96 |
| 200 + | Kr. 44,84 |
*price indicative
- RS Stock No.:
- 160-938
- Distrelec Article No.:
- 301-86-410
- Mfr. Part No.:
- HS50 12R J
- Brand:
- Arcol Ohmite
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
| Brand | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 12Ω | |
| Power Rating | 50W | |
| Series | HS50 | |
| Package/Case | Aluminium | |
| Packaging | Aluminium Housed | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Technology | Aluminium | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Overall Length | 72.5mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Width | 28mm | |
| Standards/Approvals | RoHS, IEC 115, MIL 18546 | |
| Overall Height | 14.8mm | |
| Overall Diameter | 14.2mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 12Ω | ||
Power Rating 50W | ||
Series HS50 | ||
Package/Case Aluminium | ||
Packaging Aluminium Housed | ||
Tolerance ±5 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Technology Aluminium | ||
Automotive Standard No | ||
Termination Style Axial | ||
Overall Length 72.5mm | ||
Maximum Operating Temperature 200°C | ||
Overall Width 28mm | ||
Standards/Approvals RoHS, IEC 115, MIL 18546 | ||
Overall Height 14.8mm | ||
Overall Diameter 14.2mm | ||
- COO (Country of Origin):
- GB
50W Aluminium housed wirewound power resistor, HS Series
From Arcol, the HS50 series of aluminium housed resistors are high power and offer a balance of Pulse power capability and volume. These panel mount resistors are manufactured in line with IEC 115 and MIL 18546. These panel mount resistors are designed for direct heatsink mounting with thermal compound, which ensures maximum performance.
Features and Benefits:
At high ambient temperature dissipation derates linearly to zero at +200 °C;Wirewound to maximise high Pulse capability;Compact size for power rating
Note
To achieve the given maximum performance rating of this power resistor, it is designed to be directly mounted on an appropriately matched heatsink and mounted using a thermal compound.
Related links
- Arcol Ohmite HS50 12R J, 12 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 12R F, 12 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100 12R J, 12 Ω 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 22K J, 22 kΩ 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 120R J, 120 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 820R J, 820 Ω 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 2K2 J, 2.2 kΩ 50 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 R1 J, 100 mΩ 50 W Aluminium Chassis Mount Resistor ±5 %