RS PRO, 39 Ω 25 W Wirewound Chassis Mount Resistor ±5 %

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

Kr. 222,97

(exc. VAT)

Kr. 278,71

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 325 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 245Kr. 44,594Kr. 222,97
250 - 495Kr. 43,38Kr. 216,90
500 - 1245Kr. 42,144Kr. 210,72
1250 - 2495Kr. 41,116Kr. 205,58
2500 +Kr. 40,132Kr. 200,66

*price indicative

RS Stock No.:
131-1268
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Chassis Mount Resistor

Resistance

39Ω

Power Rating

25W

Series

RS PRO

Package/Case

Aluminium

Packaging

Aluminium Housed

Tolerance

±5 %

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Technology

Wirewound

Termination Style

Axial

Overall Length

51mm

Minimum Operating Temperature

200°C

Maximum Operating Temperature

200°C

Standards/Approvals

IEC 115, MIL 18546, RoHS

Overall Width

28mm

Overall Height

14.6mm

COO (Country of Origin):
GB

RS Pro 25 W Aluminium Housed Wirewound Resistors


RS Pro 25 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Features


Compact size for Power rating;High Power to volume;Wound to maximise High Pulse Capability

Applications


Designed for direct heatsink mounting with thermal compound to achieve maximum performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy