TE Connectivity, 39 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 254-3848
- Mfr. Part No.:
- HCL165J39RCX
- Brand:
- TE Connectivity
Subtotal (1 unit)*
Kr. 299,09
(exc. VAT)
Kr. 373,86
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 42 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | Kr. 299,09 |
*price indicative
- RS Stock No.:
- 254-3848
- Mfr. Part No.:
- HCL165J39RCX
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 39Ω | |
| Power Rating | 100W | |
| Series | HCL165 | |
| Package/Case | 165 | |
| Tolerance | ±5 % | |
| Temperature Coefficient | -80 → 200 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Flying Leads | |
| Overall Length | 165mm | |
| Standards/Approvals | RoHS, UL | |
| Overall Height | 7.25mm | |
| Overall Width | 41.3mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 39Ω | ||
Power Rating 100W | ||
Series HCL165 | ||
Package/Case 165 | ||
Tolerance ±5 % | ||
Temperature Coefficient -80 → 200 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Flying Leads | ||
Overall Length 165mm | ||
Standards/Approvals RoHS, UL | ||
Overall Height 7.25mm | ||
Overall Width 41.3mm | ||
- COO (Country of Origin):
- CZ
The TE offers a HCL series of chassis mount power resistors with 2 termination wire wounded element type and direct mounting style with the passive component tolerance of 5% and dimension of 165 mm x 150 mm x 7.25 mm.
Power rating is 100 W
Voltage rating is 848 VDC
Resistance is 39 Ω
Related links
- TE Connectivity HCL165J39RCX, 39 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 5 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 100 mΩ 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 3.9 kΩ 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 3.9 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 1.5 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 100 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 10 Ω 15 W Wirewound Chassis Mount Resistor ±5 %