TE Connectivity HSA527RJ, 27 Ω 10 W Wirewound Chassis Mount Resistor ±5 %

Get a bulk buy discount

Add 500 more to save 12%

View bulk pricing options

Subtotal (1 box of 100 units)*

Kr. 2 200,60

(exc. VAT)

Kr. 2 750,80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
100 - 400Kr. 22,006Kr. 2 200,60-
500 - 900Kr. 19,279Kr. 1 927,9012%
1000 +Kr. 18,309Kr. 1 830,9016%

*price indicative

RS Stock No.:
161-5564
Mfr. Part No.:
HSA527RJ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Chassis Mount Resistor

Resistance

27Ω

Power Rating

10W

Series

HSA05

Packaging

Tray

Package/Case

Aluminium

Tolerance

±5 %

Temperature Coefficient

±50 ppm/°C

Technology

Wirewound

Automotive Standard

No

Termination Style

Solder Lug

Overall Length

30mm

Standards/Approvals

RoHS

Overall Width

17mm

Overall Height

9mm

COO (Country of Origin):
IN

10W Aluminium housed wirewound resistor, HSA Series


Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-

Braking resistor

Balancing resistor

Capacitor charging & discharging

Crowbar

Filter

Electrical Machinery general use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy