TE Connectivity, 27 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 720-4763
- Distrelec Article No.:
- 302-50-682
- Mfr. Part No.:
- HSA527RJ
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 25 more to save Kr. 65,75
View bulk pricing optionsSubtotal (1 unit)*
Kr. 36,38
(exc. VAT)
Kr. 45,48
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 12 unit(s) ready to ship
- Plus 18 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | Kr. 36,38 | - |
| 25 - 49 | Kr. 33,75 | Kr. 65,75 |
| 50 - 99 | Kr. 31,00 | Kr. 269,00 |
| 100 - 249 | Kr. 27,68 | Kr. 870,00 |
| 250 + | Kr. 25,17 | Kr. 2 802,50 |
*price indicative
- RS Stock No.:
- 720-4763
- Distrelec Article No.:
- 302-50-682
- Mfr. Part No.:
- HSA527RJ
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Resistance | 27Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 10W | |
| Series | HSA05 | |
| Packaging | Tray | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Overall Length | 30mm | |
| Overall Height | 9mm | |
| Overall Width | 17mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 27Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 10W | ||
Series HSA05 | ||
Packaging Tray | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
Overall Length 30mm | ||
Overall Height 9mm | ||
Overall Width 17mm | ||
Standards/Approvals RoHS | ||
10W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Related links
- TE Connectivity, 27 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 27 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 27 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA527RJ, 27 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS1527RJ, 27 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS2527RJ, 27 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity YP1027KJ, 27 kΩ 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity THS5027RJ, 27 Ω 50 W Wirewound Chassis Mount Resistor ±5 %