Vishay RCH50S10R00JS06, 10 Ω 50 W Thick Film Chassis Mount Resistor ±5 %

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 25 units)*

Kr. 3 178,025

(exc. VAT)

Kr. 3 972,525

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
25 - 25Kr. 127,121Kr. 3 178,03
50 +Kr. 122,037Kr. 3 050,93

*price indicative

RS Stock No.:
162-2352
Mfr. Part No.:
RCH50S10R00JS06
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

10Ω

Product Type

Chassis Mount Resistor

Power Rating

50W

Series

RCH50

Package/Case

Planar

Temperature Coefficient

±150 ppm/°C

Tolerance

±5 %

Technology

Thick Film

Automotive Standard

No

Termination Style

Solder Lug

Minimum Operating Temperature

-55°C

Overall Length

47.8mm

Maximum Operating Temperature

125°C

Overall Height

29.5mm

Standards/Approvals

RoHS

Overall Width

15.5mm

COO (Country of Origin):
CZ

50 Watt RCH50 Series


These 50W RCH50 Series resistors are designed to be mounted onto a heatsink. They can bear high short time overloads, are non inductive and are particularly suitable for high frequency operation and cut-out circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy