Vishay, 10 Ω 600 W Thick Film Chassis Mount Resistor ±5 %

Subtotal (1 box of 15 units)*

Kr. 14 274,375

(exc. VAT)

Kr. 17 842,965

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 45 unit(s) shipping from 07 September 2026
  • Plus 15 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
15 +Kr. 951,625Kr. 14 274,38

*price indicative

RS Stock No.:
167-9783
Mfr. Part No.:
LPS0600H10R0JB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

10Ω

Product Type

Chassis Mount Resistor

Power Rating

600W

Series

LPS600

Packaging

Box of 15 Units pieces

Package/Case

Planar

Tolerance

±5 %

Temperature Coefficient

±300 ppm/°C

Technology

Thick Film

Automotive Standard

No

Termination Style

Screw

Minimum Operating Temperature

-55°C

Overall Length

64.7mm

Maximum Operating Temperature

155°C

Overall Height

25.6mm

Overall Width

21.2mm

Standards/Approvals

IEC 61000-4-5, UL 94 V-0, with requirement 26 of NF-EN45545-2, IEC 60115-1

Overall Diameter

20mm

LPS600 Series 600 W Thick Film Power Resistor


LPS600 series 600 W thick film power resistors for mounting onto a heatsink. These LPS600 power resistors have a rating of 600 W at 85°C bottom case temperature, a low thermal radiation of the case and offer a wide resistance range from 0.3 to 900 kΩ.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy