Arcol, 11 kΩ 100 W Aluminium Chassis Mount Resistor ±1 %
- RS Stock No.:
- 162-3563
- Mfr. Part No.:
- HS100 11K F
- Brand:
- Arcol
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 162-3563
- Mfr. Part No.:
- HS100 11K F
- Brand:
- Arcol
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
| Brand | Arcol | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 11kΩ | |
| Power Rating | 100W | |
| Series | HS100 | |
| Packaging | Aluminium Housed | |
| Package/Case | Aluminium | |
| Tolerance | ±1 % | |
| Temperature Coefficient | +25 ppm/°C | |
| Automotive Standard | No | |
| Technology | Aluminium | |
| Termination Style | Axial | |
| Overall Length | 65.2mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 24.1mm | |
| Overall Width | 47.5mm | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Select all | ||
|---|---|---|
Brand Arcol | ||
Product Type Chassis Mount Resistor | ||
Resistance 11kΩ | ||
Power Rating 100W | ||
Series HS100 | ||
Packaging Aluminium Housed | ||
Package/Case Aluminium | ||
Tolerance ±1 % | ||
Temperature Coefficient +25 ppm/°C | ||
Automotive Standard No | ||
Technology Aluminium | ||
Termination Style Axial | ||
Overall Length 65.2mm | ||
Maximum Operating Temperature 200°C | ||
Overall Height 24.1mm | ||
Overall Width 47.5mm | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
- COO (Country of Origin):
- GB
100 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Related links
- Arcol HS100 11K F, 11 kΩ 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol, 47 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol, 9.1 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol, 3 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol, 22 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol, 3.3 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol, 2.7 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol, 25 Ω 100 W Aluminium Chassis Mount Resistor ±1 %