Arcol Ohmite HS50 8R F, 8 Ω 50 W Aluminium Chassis Mount Resistor ±1 %

Get a bulk buy discount

Add 10 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

Kr. 60,06

(exc. VAT)

Kr. 75,08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 96 unit(s) ready to ship
  • Plus 95 unit(s) ready to ship from another location
  • Plus 122 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 60,06-
10 - 24Kr. 56,176%
25 - 49Kr. 51,7113%
50 - 99Kr. 46,6822%
100 +Kr. 43,3627%

*price indicative

RS Stock No.:
162-3573
Distrelec Article No.:
301-16-058
Mfr. Part No.:
HS50 8R F
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Chassis Mount Resistor

Resistance

8Ω

Power Rating

50W

Series

HS50

Packaging

Aluminium Housed

Package/Case

Aluminium

Tolerance

±1 %

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Technology

Aluminium

Termination Style

Axial

Overall Length

49.1mm

Maximum Operating Temperature

200°C

Overall Width

28mm

Overall Height

14.8mm

Standards/Approvals

IEC 115, MIL 18546, RoHS

COO (Country of Origin):
GB
50 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.

Designed for direct heatsink mounting with thermal compound to achieve maximum performance.

High Power to volume

Wound to maximise High Pulse Capability

Values from R005 to 100K

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy