Arcol HS25F 8R F, 8 Ω 25 W Aluminium Chassis Mount Resistor ±1 %
- RS Stock No.:
- 185-9362
- Mfr. Part No.:
- HS25F 8R F
- Brand:
- Arcol
Bulk discount available
Subtotal (1 pack of 5 units)*
Kr. 1 185,53
(exc. VAT)
Kr. 1 481,91
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 170 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | Kr. 237,106 | Kr. 1 185,53 |
| 25 - 45 | Kr. 230,928 | Kr. 1 154,64 |
| 50 - 95 | Kr. 224,774 | Kr. 1 123,87 |
| 100 + | Kr. 219,328 | Kr. 1 096,64 |
*price indicative
- RS Stock No.:
- 185-9362
- Mfr. Part No.:
- HS25F 8R F
- Brand:
- Arcol
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
| Brand | Arcol | |
| Resistance | 8Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 25W | |
| Series | HS25F | |
| Package/Case | Aluminium | |
| Tolerance | ±1 % | |
| Temperature Coefficient | 100 ppm/°C | |
| Technology | Aluminium | |
| Automotive Standard | No | |
| Termination Style | Wire | |
| Overall Length | 27.3mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS | |
| Overall Width | 14.2mm | |
| Overall Height | 14.8mm | |
| Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 8Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 25W | ||
Series HS25F | ||
Package/Case Aluminium | ||
Tolerance ±1 % | ||
Temperature Coefficient 100 ppm/°C | ||
Technology Aluminium | ||
Automotive Standard No | ||
Termination Style Wire | ||
Overall Length 27.3mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS | ||
Overall Width 14.2mm | ||
Overall Height 14.8mm | ||
- COO (Country of Origin):
- GB
Leaded version of ARCOLs aluminium housed resistor, comes with factory fitted cable terminations for ease of assembly into your application.
High Power to volume
Wound to maximise High Pulse Capability
200 mm flying lead terminations
Radox 1800V Traction Cable
Values from R005 to 70K