Arcol Ohmite HS100 5R F, 5 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- RS Stock No.:
- 162-3591
- Distrelec Article No.:
- 301-15-985
- Mfr. Part No.:
- HS100 5R F
- Brand:
- Arcol Ohmite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 105,02
(exc. VAT)
Kr. 131,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 8 unit(s) ready to ship
- Plus 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | Kr. 105,02 |
| 25 - 49 | Kr. 98,73 |
| 50 - 99 | Kr. 90,83 |
| 100 + | Kr. 85,11 |
*price indicative
- RS Stock No.:
- 162-3591
- Distrelec Article No.:
- 301-15-985
- Mfr. Part No.:
- HS100 5R F
- Brand:
- Arcol Ohmite
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
| Brand | Arcol Ohmite | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 5Ω | |
| Power Rating | 100W | |
| Series | HS100 | |
| Package/Case | Aluminium | |
| Packaging | Aluminium Housed | |
| Tolerance | ±1 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Technology | Aluminium | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Overall Length | 65.2mm | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | IEC 115, MIL 18546, RoHS | |
| Overall Width | 47.5mm | |
| Overall Height | 24.1mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Chassis Mount Resistor | ||
Resistance 5Ω | ||
Power Rating 100W | ||
Series HS100 | ||
Package/Case Aluminium | ||
Packaging Aluminium Housed | ||
Tolerance ±1 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Technology Aluminium | ||
Automotive Standard No | ||
Termination Style Axial | ||
Overall Length 65.2mm | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals IEC 115, MIL 18546, RoHS | ||
Overall Width 47.5mm | ||
Overall Height 24.1mm | ||
- COO (Country of Origin):
- GB
100 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Related links
- Arcol Ohmite HS100 5R F, 5 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100 30K F, 30 kΩ 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100 150R F, 150 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100 68R F, 68 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100 3R3 F, 3.3 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS50 5R F, 5 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25 5R F, 5 Ω 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100F 5R F, 5 Ω 100 W Aluminium Chassis Mount Resistor ±1 %