Arcol Ohmite HS100 68R F, 68 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- RS Stock No.:
- 162-3600
- Mfr. Part No.:
- HS100 68R F
- Brand:
- Arcol Ohmite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 161,65
(exc. VAT)
Kr. 202,06
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 21 unit(s) ready to ship
- Plus 21 unit(s) shipping from 25 November 2026
- Plus 45 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 161,65 |
| 5 - 9 | Kr. 152,72 |
| 10 - 24 | Kr. 143,92 |
| 25 - 49 | Kr. 125,95 |
| 50 + | Kr. 111,08 |
*price indicative
- RS Stock No.:
- 162-3600
- Mfr. Part No.:
- HS100 68R F
- Brand:
- Arcol Ohmite
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
| Brand | Arcol Ohmite | |
| Resistance | 68Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 100W | |
| Series | HS100 | |
| Packaging | Aluminium Housed | |
| Package/Case | Aluminium | |
| Tolerance | ±1 % | |
| Temperature Coefficient | ±100 ppm/°C | |
| Technology | Aluminium | |
| Automotive Standard | No | |
| Termination Style | Axial | |
| Overall Length | 65.2mm | |
| Maximum Operating Temperature | 200°C | |
| Overall Height | 24.1mm | |
| Overall Width | 47.5mm | |
| Standards/Approvals | RoHS, MIL 18546, IEC 115 | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 68Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 100W | ||
Series HS100 | ||
Packaging Aluminium Housed | ||
Package/Case Aluminium | ||
Tolerance ±1 % | ||
Temperature Coefficient ±100 ppm/°C | ||
Technology Aluminium | ||
Automotive Standard No | ||
Termination Style Axial | ||
Overall Length 65.2mm | ||
Maximum Operating Temperature 200°C | ||
Overall Height 24.1mm | ||
Overall Width 47.5mm | ||
Standards/Approvals RoHS, MIL 18546, IEC 115 | ||
- COO (Country of Origin):
- GB
100 watt aluminium housed power resistor. Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
Designed for direct heatsink mounting with thermal compound to achieve maximum performance.
High Power to volume
Wound to maximise High Pulse Capability
Values from R005 to 100K
Related links
- Arcol Ohmite HS100 68R F, 68 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100 68R J, 68 Ω 100 W Aluminium Chassis Mount Resistor ±5 %
- Arcol Ohmite HS50 68R F, 68 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100F 68R F, 68 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS50F 68R F, 68 Ω 50 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS25F 68R F, 68 Ω 25 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100 4R7 F, 4.7 Ω 100 W Aluminium Chassis Mount Resistor ±1 %
- Arcol Ohmite HS100 250R F, 250 Ω 100 W Aluminium Chassis Mount Resistor ±1 %