Arcol, 68Ω 25W Aluminium Chassis Mount Resistor HS25F 68R F ±1%
- RS Stock No.:
- 185-9917
- Distrelec Article No.:
- 301-40-457
- Mfr. Part No.:
- HS25F 68R F
- Brand:
- Arcol
Bulk discount available
Subtotal (1 unit)*
Kr.156 72
(exc. VAT)
Kr.195 90
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- Plus 11 unit(s) shipping from 15. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 156,72 |
| 10 - 24 | Kr. 147,35 |
| 25 - 49 | Kr. 139,34 |
| 50 - 99 | Kr. 130,19 |
| 100 + | Kr. 116,00 |
*price indicative
- RS Stock No.:
- 185-9917
- Distrelec Article No.:
- 301-40-457
- Mfr. Part No.:
- HS25F 68R F
- Brand:
- Arcol
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
| Brand | Arcol | |
| Resistance | 68Ω | |
| Power Rating | 25W | |
| Series | HS25F | |
| Package/Case | Aluminium Housed | |
| Tolerance | ±1% | |
| Technology | Aluminium | |
| Termination Style | Wire Lead | |
| Maximum Operating Temperature | +200°C | |
| Maximum Temperature Coefficient | +100ppm/°C | |
| Dimensions | 27.3 x 14.2 x 14.8mm | |
| Overall Height | 14.8mm | |
| Overall Length | 27.3mm | |
| Overall Width | 14.2mm | |
| Select all | ||
|---|---|---|
Brand Arcol | ||
Resistance 68Ω | ||
Power Rating 25W | ||
Series HS25F | ||
Package/Case Aluminium Housed | ||
Tolerance ±1% | ||
Technology Aluminium | ||
Termination Style Wire Lead | ||
Maximum Operating Temperature +200°C | ||
Maximum Temperature Coefficient +100ppm/°C | ||
Dimensions 27.3 x 14.2 x 14.8mm | ||
Overall Height 14.8mm | ||
Overall Length 27.3mm | ||
Overall Width 14.2mm | ||
- COO (Country of Origin):
- GB
Leaded version of ARCOLs aluminium housed resistor, comes with factory fitted cable terminations for ease of assembly into your application.
High Power to volume
Wound to maximise High Pulse Capability
200 mm flying lead terminations
Radox 1800V Traction Cable
Values from R005 to 70K
Wound to maximise High Pulse Capability
200 mm flying lead terminations
Radox 1800V Traction Cable
Values from R005 to 70K
Related links
- Arcol, 68Ω 25W Aluminium Chassis Mount Resistor HS25F 68R F ±1%
- Arcol, 68Ω 100W Aluminium Chassis Mount Resistor HS100F 68R F ±1%
- Arcol, 68Ω 50W Aluminium Chassis Mount Resistor HS50 68R F ±1%
- Arcol, 68Ω 50W Aluminium Chassis Mount Resistor HS50F 68R F ±1%
- Arcol, 68Ω 100W Aluminium Chassis Mount Resistor HS100 68R F ±1%
- Arcol, 6.8Ω 25W Aluminium Chassis Mount Resistor HS25F 6R8 F ±1%
- Arcol, 15kΩ 25W Aluminium Chassis Mount Resistor HS25F 15K F ±1%
- Arcol, 27Ω 25W Aluminium Chassis Mount Resistor HS25F 27R F ±1%