TE Connectivity BDS 2 A 100 100R 10%, 100 Ω 100 W Thick Film Chassis Mount Resistor ±10 %

Subtotal (1 box of 50 units)*

Kr. 28 428,90

(exc. VAT)

Kr. 35 536,10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
50 +Kr. 568,578Kr. 28 428,90

*price indicative

RS Stock No.:
163-8754
Mfr. Part No.:
BDS 2 A 100 100R 10%
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

100Ω

Product Type

Chassis Mount Resistor

Power Rating

100W

Series

BDS100

Package/Case

Planar

Tolerance

±10 %

Temperature Coefficient

±150 ppm/°C

Automotive Standard

No

Technology

Thick Film

Termination Style

Screw

Minimum Operating Temperature

-55°C

Overall Length

37.8mm

Maximum Operating Temperature

125°C

Overall Height

15.5mm

Standards/Approvals

RoHS

Overall Width

25.4mm

100 Watt BDS100 Series


From TE Connectivity, the BDS100 series of thick film power resistors offer a virtually inductance free solution, with inductance of less than 40 nH. With a wide range of different resistance options and low tolerance of only 1%, these power resistors allow for flexibility within your designs. A power rating of 100W within a 9.5cm2 footprint gives BDS power resistors a high-power density of 10.5W/cm2.

Features and Benefits:


Available in 6 configurations with 2 or 4 easy to connect terminals;Easy mounting Isotop case;Optimum stability;Space saving solution;Partial dischage of less than 10pC at 2 kV guarantees quality, excellent reliability and a long life span

Product Applications:


Suitable applications for these thick film power resistors include snubbing and filtering. BDS100 power resistors can be used in high frequency and high-voltage applications and can also be used as balancing resistors (in a multi-resistor package).

Note

0.47Ω & 1.0Ω are 4-terminal, all other values are 2-terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy