TE Connectivity BDS 2 A 250 10R 10%, 10 Ω 250 W Thick Film Chassis Mount Resistor ±10 %

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
164-8699
Mfr. Part No.:
BDS 2 A 250 10R 10%
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

10Ω

Product Type

Chassis Mount Resistor

Power Rating

250W

Series

BDS250

Package/Case

Planar

Tolerance

±10 %

Temperature Coefficient

±150 ppm/°C

Technology

Thick Film

Automotive Standard

No

Termination Style

Screw

Overall Length

67mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Overall Height

36mm

Standards/Approvals

RoHS

Overall Width

60.25mm

Non Compliant with RoHS

250 Watt BDS250 Series


From TE Connectivity, the BDS250 series of thick film power resistors offer a virtually inductance free solution, with inductance of less than 40 nH. With a wide range of different resistance options and low tolerance of only 1%, these power resistors allow for flexibility within your designs. A power rating of 250 W in a 67 x 60 mm casing ensures high power density over a range of ohmic values.

Features and Benefits:


Available in multiple configurations and multi-resistor packages;2 or 4 easy to connect terminals;Optimum stability;Space saving solution for demanding creep and clearance requirements ;Less than 10pC at 7.5 kV partial discharge guarantees quality, excellent reliability and a long life span

Product Applications:


Suitable applications for these thick film power resistors include snubbing and filtering. BDS100 power resistors can be used in high frequency and high-voltage applications and can also be used as balancing resistors (in a multi-resistor package).

Note

Values O.47Ω & 1.0Ω are 4-terminal, all other are 2-terminal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy