TE Connectivity HSA50R33J, 330 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 164-3085
- Mfr. Part No.:
- HSA50R33J
- Brand:
- TE Connectivity
Subtotal (1 box of 100 units)*
Kr. 2 301,20
(exc. VAT)
Kr. 2 876,50
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 100 unit(s), ready to ship
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | Kr. 23,012 | Kr. 2 301,20 |
*price indicative
- RS Stock No.:
- 164-3085
- Mfr. Part No.:
- HSA50R33J
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Resistance | 330mΩ | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 50W | |
| Series | HSA50 | |
| Packaging | Tray | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Overall Length | 72.5mm | |
| Overall Width | 30mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 17mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 330mΩ | ||
Product Type Chassis Mount Resistor | ||
Power Rating 50W | ||
Series HSA50 | ||
Packaging Tray | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
Overall Length 72.5mm | ||
Overall Width 30mm | ||
Standards/Approvals RoHS | ||
Overall Height 17mm | ||
- COO (Country of Origin):
- IN
50W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Related links
- TE Connectivity, 330 mΩ 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 5 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 3.9 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 1.5 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 100 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 10 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 330 Ω 15 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 2.2 Ω 30 W Wirewound Chassis Mount Resistor ±5 %