TE Connectivity HSC10047RJ, 47 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 164-9022
- Mfr. Part No.:
- HSC10047RJ
- Brand:
- TE Connectivity
Subtotal (1 box of 10 units)*
Kr. 1 179,62
(exc. VAT)
Kr. 1 474,52
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- 20 unit(s) shipping from 25 February 2027
- Plus 20 unit(s) shipping from 11 March 2027
- Plus 20 unit(s) shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 + | Kr. 117,962 | Kr. 1 179,62 |
*price indicative
- RS Stock No.:
- 164-9022
- Mfr. Part No.:
- HSC10047RJ
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Resistance | 47Ω | |
| Product Type | Chassis Mount Resistor | |
| Power Rating | 100W | |
| Series | HSC100 | |
| Packaging | Tray | |
| Package/Case | Aluminium | |
| Tolerance | ±5 % | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | No | |
| Technology | Wirewound | |
| Termination Style | Solder Lug | |
| Overall Length | 87.5mm | |
| Overall Width | 47.5mm | |
| Standards/Approvals | RoHS | |
| Overall Height | 26mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 47Ω | ||
Product Type Chassis Mount Resistor | ||
Power Rating 100W | ||
Series HSC100 | ||
Packaging Tray | ||
Package/Case Aluminium | ||
Tolerance ±5 % | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard No | ||
Technology Wirewound | ||
Termination Style Solder Lug | ||
Overall Length 87.5mm | ||
Overall Width 47.5mm | ||
Standards/Approvals RoHS | ||
Overall Height 26mm | ||
- COO (Country of Origin):
- IN
100W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Related links
- TE Connectivity HSC10047RJ, 47 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 56 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 12 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HCL165J100RCX, 100 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSC1002R2J, 2.2 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 2.7 kΩ 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 1.5 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 3.9 kΩ 100 W Wirewound Chassis Mount Resistor ±5 %