TE Connectivity, 68 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- RS Stock No.:
- 164-9023
- Distrelec Article No.:
- 304-47-640
- Mfr. Part No.:
- HSC10068RJ
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 50 more to save 7%
View bulk pricing optionsSubtotal (1 box of 10 units)*
Kr. 1 269,73
(exc. VAT)
Kr. 1 587,16
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 30 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 10 - 40 | Kr. 126,973 | Kr. 1 269,73 | - |
| 50 - 90 | Kr. 118,084 | Kr. 1 180,84 | 7% |
| 100 - 240 | Kr. 110,476 | Kr. 1 104,76 | 12% |
| 250 + | Kr. 105,385 | Kr. 1 053,85 | 17% |
*price indicative
- RS Stock No.:
- 164-9023
- Distrelec Article No.:
- 304-47-640
- Mfr. Part No.:
- HSC10068RJ
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Product Type | Chassis Mount Resistor | |
| Resistance | 68Ω | |
| Power Rating | 100W | |
| Series | HSC100 | |
| Packaging | Tray | |
| Package/Case | Aluminium | |
| Temperature Coefficient | ±50 ppm/°C | |
| Tolerance | ±5 % | |
| Technology | Wirewound | |
| Automotive Standard | No | |
| Termination Style | Solder Lug | |
| Overall Length | 87.5mm | |
| Standards/Approvals | MIL | |
| Overall Height | 26mm | |
| Overall Width | 47.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Chassis Mount Resistor | ||
Resistance 68Ω | ||
Power Rating 100W | ||
Series HSC100 | ||
Packaging Tray | ||
Package/Case Aluminium | ||
Temperature Coefficient ±50 ppm/°C | ||
Tolerance ±5 % | ||
Technology Wirewound | ||
Automotive Standard No | ||
Termination Style Solder Lug | ||
Overall Length 87.5mm | ||
Standards/Approvals MIL | ||
Overall Height 26mm | ||
Overall Width 47.5mm | ||
100W Aluminium housed wirewound resistor, HSA Series
Versatile and reliable aluminium housed fixed high power resistor with a wirewound element. Applications for this resistor include:-
Braking resistor
Balancing resistor
Capacitor charging & discharging
Crowbar
Filter
Electrical Machinery general use
Related links
- TE Connectivity, 68 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 68 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 68 Ω 16 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity, 68 Ω 25 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity 68 kΩ Metal Film Surface Mount Resistor 5 % 2 W - SMQF268KJT
- TE Connectivity HSC10068RJ, 68 Ω 100 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity HSA5068RJ, 68 Ω 50 W Wirewound Chassis Mount Resistor ±5 %
- TE Connectivity CJB315J68RJ, 68 Ω 315 W Wirewound Chassis Mount Resistor ±5 %